RS Pro 8463008

Image may be a representation.
See specs for product details.
RJ Aluminium Enclosure; IP66; 180x180x100
Mfr. Part#: 8463008
Allied Stock#: 70658098

RoHS Compliant Part

Quantity  

Resources

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$46.32 (Each)
1 $46.32
3 $44.12
5 $41.90
10 $37.72
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Color, LED : Grey
Dimensions : 7.09 x 7.09 x 3.94 In. (180 x 180 x 100 mm)
Finish : Painted
Height, External : 100 mm
IP Rating : IP66
Length, External : 180 mm
Material : Die Cast Aluminium
Material, Body : Die Cast Aluminium
Series : 431144 Series
Shop By : Factory Choice
Size, Approximate Depth : 4" (102mm)
Size, Approximate Height : 7" (178mm)
Size, Approximate Width : 7" (178mm)
UPC Code : 5056112211679
Width, External : 180 mm

Overview

IP66 Diecast Aluminium Enclosure, Powder Coated
A watertight series of enclosures that are manufactured from diecast aluminium (ALSi12) and come with a powder coated Gray finish. The enclosures are IP66 rated and are specifically designed for Harsh & Demanding applications. The enclosure includes a lid and base, captive stainless steel lid screws, a Neoprene O-Ring continuous gasket and 4 copper plated earthing screws for grounding.
IP66 ingress protection by use of Neoprene O-Ring continuous seal
Cover seal temperature stability -40 to +100°C
DIN rail mounting point
Lid and base joined using captive stainless steel lid screws
Wall thickness 3mm

Product Added to Cart
RS Pro
RJ Aluminium Enclosure; IP66; 180x180x100
Allied Stock #: 70658098
Mfr's Part #: 8463008
$46.320 Each
Quantity added: