RS PRO 8462992
Enclosure Die Cast Aluminum 5 x 5 x 4in UL 50, UL 50E, UL 508, cUL
Mfr. Part #: 8462992 / RS Stock #: 70658093
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$34.30
3
$32.65
5
$31.04
10
$27.92
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8462992
Approvals
UL 50 ; UL 50E ; UL 508 ; cUL
Approximate Depth
4.0 in
Approximate Height
5.0 in
Approximate Width
5.0 in
Color
Gray
Configuration
Smooth Wall
Cover Locking
Screw
Cover Mounting
Lift-Off
Enclosure Mounting
Wall Mount
IP Rating
IP66
Material
Aluminum (Die-Cast)
NEMA Rating
4X ; 6P
Type
Wall Box
UPC Code
5056112211624
Warranty
3 Year Warranty
Overview
IP66 Diecast Aluminium Enclosure, Powder Coated
A watertight series of enclosures that are manufactured from diecast aluminium (ALSi12) and come with a powder coated Gray finish. The enclosures are IP66 rated and are specifically designed for Harsh & Demanding applications. The enclosure includes a lid and base, captive stainless steel lid screws, a Neoprene O-Ring continuous gasket and 4 copper plated earthing screws for grounding.
IP66 ingress protection by use of Neoprene O-Ring continuous seal
Cover seal temperature stability -40 to +100°C
DIN rail mounting point
Lid and base joined using captive stainless steel lid screws
Wall thickness 3mm
A watertight series of enclosures that are manufactured from diecast aluminium (ALSi12) and come with a powder coated Gray finish. The enclosures are IP66 rated and are specifically designed for Harsh & Demanding applications. The enclosure includes a lid and base, captive stainless steel lid screws, a Neoprene O-Ring continuous gasket and 4 copper plated earthing screws for grounding.
IP66 ingress protection by use of Neoprene O-Ring continuous seal
Cover seal temperature stability -40 to +100°C
DIN rail mounting point
Lid and base joined using captive stainless steel lid screws
Wall thickness 3mm