RS Pro 8462869

Image may be a representation.
See specs for product details.
Indicator; 8mm PMT; Recessed; Green LED; Solder Lug Term.; 9.5mm Lamp Size; 220 Vac
Manufacturer #: 8462869
Allied Stock #: 70658059

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$6.57 (Each)
1 $6.57
3 $6.25
15 $5.75
50 $5.30
100 $4.87
250 $4.48
Availability

0 can ship immediately.

40 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Green
Current Rating : 3 mA
IP Rating : IP67
Lamp Size : 9.5 mm
Length : 1.368" (34.75mm)
Lens Color : Green
Life : 100,000 hrs.
Light Source : LED
Mounting Hole Size : 8 mm
Mounting Type : Threaded
Series : 687831 Series
Shop By : Factory Choice
Special Features : IP67
Supply Voltage : 220 V
Temperature Rating : -40 to +85 C
Termination : Solder Lugs
Type : Panel Mount Indicator
UPC Code : 5056112211259
Voltage Rating : 220 V ac
Warranty : 3 Year Warranty

Overview

LED Indicators, 8mm Mount, Hyper-Bright, 110V & 230Vac
RS 8mm hyper bright panel mount LED indicators with 5mm Colored diffused epoxy lens are available in bright or black chrome bezel finishes. Bezel style options: prominent, recessed and flush. Applications include medical, telecommunications, engineering, transport systems, special vehicles and agricultural vehicles.
IP67 sealed
High brightness
Prominent, recessed and flush bezel styles
Bright or black chrome bezel finish

Product Added to Cart
RS Pro
Indicator; 8mm PMT; Recessed; Green LED; Solder Lug Term.; 9.5mm Lamp Size; 220 Vac
Allied Stock #: 70658059
Mfr's Part #: 8462869
$6.570 Each
Quantity added: