RS Pro 8462819

Image may be a representation.
See specs for product details.
Indicator; 8mm PMT; Flush; Orange LED; Solder Lug Term.; 9.5mm Lamp Size; 110 Vac
Mfr. Part#: 8462819
Allied Stock#: 70658044

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$6.570 (Each)
1 $6.570
3 $6.250
15 $5.750
50 $5.300
100 $4.870
250 $4.480
Availability

0 can ship immediately.

50 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Orange
Current Rating : 6 mA
IP Rating : IP67
Lamp Size : 9.5 mm
Length : 1.372" (34.85mm)
Lens Color : Orange
Life : 100,000 hrs.
Light Source : LED
Mounting Hole Size : 8 mm
Mounting Type : Threaded
Series : 687831 Series
Shop By : Factory Choice
Special Features : IP67
Supply Voltage : 110 VAC
Temperature Rating : -40 to +85 C
Termination : Solder Lugs
Type : Panel Mount Indicator
Voltage Rating : 110 V ac
Warranty : 3 Year Warranty

Overview

LED Indicators, 8mm Mount, Hyper-Bright, 110V & 230Vac
RS 8mm hyper bright panel mount LED indicators with 5mm Colored diffused epoxy lens are available in bright or black chrome bezel finishes. Bezel style options: prominent, recessed and flush. Applications include medical, telecommunications, engineering, transport systems, special vehicles and agricultural vehicles.
IP67 sealed
High brightness
Prominent, recessed and flush bezel styles
Bright or black chrome bezel finish

Product Added to Cart
RS Pro
Indicator; 8mm PMT; Flush; Orange LED; Solder Lug Term.; 9.5mm Lamp Size; 110 Vac
Allied Stock #: 70658044
Mfr's Part #: 8462819
$6.570 Each
Quantity added: