RS Pro 8432519

Image may be a representation.
See specs for product details.
Ind; 14mm PMT; Flush; Orange LED; Solder Lug Term.; 16mm Lamp Size; 10.8 - 13.2 Vdc
Mfr. Part#: 8432519
Allied Stock#: 70665661

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$8.40 (Each)
1 $8.40
5 $7.98
10 $7.58
25 $6.97
50 $6.41
100 $5.90
Availability

0 can ship immediately.

44 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Orange
Current Rating : 20 mA
IP Rating : IP67
Lamp Size : 16 mm
Length : 1.401" (35.6mm)
Lens Color : Orange
Life : 100,000 hrs.
Light Source : LED
Mounting Hole Size : 14 mm
Mounting Type : Threaded
Series : 399197 Series
Shop By : Factory Choice
Special Features : IP67
Supply Voltage : 12 V
Temperature Rating : -40 to +85 C
Termination : Solder Lugs
Type : Panel Mount Indicator
UPC Code : 5056112210450
Voltage Rating : 10.8 to 13.2 V dc
Warranty : 3 Year Warranty

Overview

LED Indicators, 14mm Mount, 12, 24, 6-36Vdc, Flush Bezel
10mm Colored diffused epoxy lens
Maximum panel thickness 11mm
Solder lug/faston terminals

Product Added to Cart
RS Pro
Ind; 14mm PMT; Flush; Orange LED; Solder Lug Term.; 16mm Lamp Size; 10.8 - 13.2 Vdc
Allied Stock #: 70665661
Mfr's Part #: 8432519
$8.400 Each
Quantity added: