RS Pro 8431639

Image may be a representation.
See specs for product details.
LEH White Halogen Free PC/ABS Cbl Trunking Dado Trunking; W65mm x; L2m
Manufacturer #: 8431639
Allied Stock #: 70789310

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$61.76 (Each)
8 $61.76
Availability

0 can ship immediately.

40 can ship in 10 days.

Request Lead Time

Minimum Quantity: 8

Multiples Of: 8

Specifications

Color : White
Length : 6.6' (2m)
Material : Halogen Free PC/ABS
Series : 646341 Series
Shop By : Factory Choice
Standards : UL 94 V-0, RoHS Compliant
Temperature Range : -30 to +90 °C
UPC Code : 5056112209980

Overview

LEH Halogen Free Industrial Trunking
The LEH range of halogen free industrial cable trunking is designed to meet the expectations of a demanding cable management market, specifically where low flammability and minimal release of toxic gasses in the event of fire are essential. The LEH cable trunking range includes a comprehensive range of accessories. The halogen free trunking is made from RAU-PCAB material, suitable for use in temperature applications from -30C to +90C and fully UV stable. The LEH industrial cable trunkings are suitable for a wide range of installlations, including airports, schools and hospitals due to its self-extinguishing properties.

Product Added to Cart
RS Pro
LEH White Halogen Free PC/ABS Cbl Trunking Dado Trunking; W65mm x; L2m
Allied Stock #: 70789310
Mfr's Part #: 8431639
$61.760 Each
Quantity added: