RS PRO 8417673
Butt Splice Crimp Terminal Uninsulated Copper 0.91" (23 mm) L Tin Plated
Mfr. Part #: 8417673 / RS Stock #: 70656427
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.18034
500
$0.17032
1000
$0.15028
2500
$0.13025
5000
$0.12023
Additional Inventory
Can ship in 10 days:
17600
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8417673
Angle
Straight Degree(s)
Contact Material
Copper
Contact Plating
Tin
Diameter
6.6 mm
Overall Length
23 mm
Splice Type
Butt
Termination
Crimp
Type
Butt Splice
UPC Code
5056112208884
Wire Size
8 AWG
Overview
RS Butt Splice Tube Terminals
A range of heavy duty copper butt splice crimp terminals manufactured from a pure grade copper base to BS2871 and electro-tin plated to BS1872,1984. These HD copper butt splice crimp terminals are for use on multi-stranded cables and are available in a variety of sizes.
For suitable crimp tools please see stock numbers241-4710 , 445-611 and 445-885
A range of heavy duty copper butt splice crimp terminals manufactured from a pure grade copper base to BS2871 and electro-tin plated to BS1872,1984. These HD copper butt splice crimp terminals are for use on multi-stranded cables and are available in a variety of sizes.
For suitable crimp tools please see stock numbers