RS Pro 8399566

Image may be a representation.
See specs for product details.
Compression Gland For Use With 4 mm Probe Thermocouple
Mfr. Part#: 8399566
Allied Stock#: 70657784

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$5.29 (Each)
1 $5.29
3 $5.03
10 $4.77
20 $4.52
Availability

0 can ship immediately.

28 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accessory Type : Compression Gland
For Use With : 4 mm Probe Thermocouple
Material : Stainless Steel
Series : 213573 Series
Shop By : Factory Choice
Standards : RoHS Compliant
UPC Code : 5056112206293

Overview

RS Pro 213573 Series — Brass Compression Glands | Parallel, Tapered & NPT Thread:

Corrosion-resistant BSP-threaded male thermocouple compression glands available to fit a wide range of temperature sensor probe sizes.

Features:

  • Male in-line brass and stainless steel compression type with nut & olive
  • 1/8” , 1/4" & 1/2" BSP parallel or BSPT tapered threads available.
  • Suits 1.0mm, 1.5mm, 3.0mm, 4.0mm, 4.5mm, 6.0mm, 8.0mm, 1/8", 1/4" or 3/16" probe diameters
  • To suit a wide range of mineral insulated and other probe type sensors offered by RS
  • Male in-line brass compression type with nut & olive
  • ½”, ¼” & 1/8” BSPT tapered thread to suit 1.5mm. 3.0mm, 4.5mm, 6.0mm, 1/8” & 3/16”
  • Brass locknuts also available

  • Product Added to Cart
    RS Pro
    Compression Gland For Use With 4 mm Probe Thermocouple
    Allied Stock #: 70657784
    Mfr's Part #: 8399566
    $5.290 Each
    Quantity added: