RS Pro 8399538

Image may be a representation.
See specs for product details.
Compression Gland For Use With 1/4 in Probe Thermocouple
Manufacturer #: 8399538
Allied Stock #: 70657776

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$4.53 (Each)
1 $4.53
3 $4.31
10 $4.08
20 $3.87
Availability

0 can ship immediately.

2 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accessory Type : Compression Gland
For Use With : 1/4 in Probe Thermocouple
Material : Brass
Series : 213573 Series
Shop By : Factory Choice
Standards : RoHS Compliant
UPC Code : 5056112206217

Overview

RS Pro 213573 Series — Brass Compression Glands | Parallel, Tapered & NPT Thread:

Corrosion-resistant BSP-threaded male thermocouple compression glands available to fit a wide range of temperature sensor probe sizes.

Features:

  • Male in-line brass and stainless steel compression type with nut & olive
  • 1/8” , 1/4" & 1/2" BSP parallel or BSPT tapered threads available.
  • Suits 1.0mm, 1.5mm, 3.0mm, 4.0mm, 4.5mm, 6.0mm, 8.0mm, 1/8", 1/4" or 3/16" probe diameters
  • To suit a wide range of mineral insulated and other probe type sensors offered by RS
  • Male in-line brass compression type with nut & olive
  • ½”, ¼” & 1/8” BSPT tapered thread to suit 1.5mm. 3.0mm, 4.5mm, 6.0mm, 1/8” & 3/16”
  • Brass locknuts also available

  • Product Added to Cart
    RS Pro
    Compression Gland For Use With 1/4 in Probe Thermocouple
    Allied Stock #: 70657776
    Mfr's Part #: 8399538
    $4.530 Each
    Quantity added: