RS Pro 8320664

Image may be a representation.
See specs for product details.
1.75mm 3D Printer Filament Thermochromatic Dark Grey; 500g PLA
Mfr. Part#: 8320664
Allied Stock#: 70657613

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$50.580 (Each)
1 $50.580
3 $48.060
Availability

0 can ship immediately.

11 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Thermochromatic Dark Grey
Diameter : 1.75 mm
Series : 666684 Series
Shop By : Factory Choice
Weight : 500 g

Overview

RS 3D Printer Filament TPLA
TPLA is a tough, easy to use high grade Color changing PLA type of filament. The dark grey Color will change to natural above 29°C, but much faster above 33°C or higher. Other features are according our slightly modified PLA product, so tougher and less brittle as a regular PLA. Due to a low shrinkage factor PLA will not deform after cooling. Poly Lactic Acid is a biodegradable plastic made from renewable natural resources and one of the most popular materials for 3D printing
Color changing grey-natural 33°C
Tougher and less brittle compared to regular PLA
Easy to print at low temperature
Low warping
Biodegradable
Limited smell

Product Added to Cart
RS Pro
1.75mm 3D Printer Filament Thermochromatic Dark Grey; 500g PLA
Allied Stock #: 70657613
Mfr's Part #: 8320664
$50.580 Each
Quantity added: