RS Pro 8320383

Image may be a representation.
See specs for product details.
RS Pink ABS 2.85mm Filament 1kg
Mfr. Part#: 8320383
Allied Stock#: 70657538

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$32.950 (Each)
1 $32.950
3 $31.310 (Save 5%)
Availability

0 can ship immediately.

12 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Pink
Diameter : 2.85 mm
Material : ABS
Series : 651780 Series
Shop By : Factory Choice
Weight : 1 kg

Overview

RS 3D Printer Filament ABS 2.85mm 1Kg
ABS is an extra strong impact-resistant filament ideal for 3D printing of solid printed products.
Due to the process stability and physical features of Acrylonitrile Butadiene Styrene it is a widely used thermoplastic polymer in industry. The material is also very light and durable. This makes ABS particularly suitable for tools, toys and all kinds of utensils. Printed at a slightly over-average temperature for ABS, this filament gives extra strong 3D print results
Very high impact-resistance
Extra strong
Stable printing
Light and durable
Limited warping
Recommended temperature for heated bed is ±90-110°C

Product Added to Cart
RS Pro
RS Pink ABS 2.85mm Filament 1kg
Allied Stock #: 70657538
Mfr's Part #: 8320383
$32.950 Each
Quantity added: