RS Pro 8288968

Image may be a representation.
See specs for product details.
20 W Rectangular White LED Lighting Bulkhead; Prismatic; PC; IP65; Microwave Sensor
Manufacturer #: 8288968
Allied Stock #: 70657363

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$208.00 (Each)
1 $208.00
3 $197.60
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Case Material : Polycarbonate
Depth : 0.079" (2mm)
Diameter : 246 mm
Dimensions : 246 x 246 x 89 mm
IP Rating : IP65
Lamp Type : LED
Length : 9.685" (246mm)
Mounting Type : Ceiling/Wall
Primary Type : Light Fixture
Series : 601958 Series
Shape : Rectangular
Shop By : Factory Choice
Standards : CE Certified
Type : LED
UPC Code : 5056112200154
Warranty : 3 Year Warranty
Width : 9.685" (246mm)

Overview

Mini-Max LED Square Emergency Bulkheads with Micowave Sensor, IP65
The Mini-max LED square emergency bulkhead luminaires, with Microwave sensor, are manufactured with a polycarbonate diffuser and base. These light fittings have a poured gasket and are leaders in vandal-resistant IP65 technology. Hinged gear tray with EdgeLED light guide and driver. The light guide allows the Mini-Max LED bulkhead luminaire to deliver a pleasant uniform light. The Mini-Max is highly energy efficient thanks to its LED technology. This bulkhead is fitted with a microwave sensor, for automatic switching ON/OFF and 3 hours emergency. The strength, robustness and attractive look of this LED bulkhead luminaire makes it perfect for internal and external applications, such as housing association buildings, youth Centers and sport areas, walkways, car parks and loading bays.
Robust Polycarbonate body in black or white
Microwave sensor for automatic switching ON/OFF
3 hours emergency
IP 65 rating – formed-in-place foam gasket seal protects from dust and water
High-impact clear prismatic polycarbonate diffuser
One-component hinged gear tray incorporating EdgeLED light guide and driver
Swift and easy installation
Highly energy efficient EdgeLED optical system
Life span of up to 30,000 hours
Smooth external edges for vandal resistance and easy cleaning
BESA box, 20mm fixing points and knock-outs on base and side for easy cable entry
Diffuser retainer screws

Product Added to Cart
RS Pro
20 W Rectangular White LED Lighting Bulkhead; Prismatic; PC; IP65; Microwave Sensor
Allied Stock #: 70657363
Mfr's Part #: 8288968
$208.000 Each
Quantity added: