RS Pro 8280169

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; Embedded LinearEnclosed; 230Vac Input; 24Vac Output; 7A; 168VA
Mfr. Part#: 8280169
Allied Stock#: 70657293

RoHS Compliant Part

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : CCTV power supply
Approvals : IP66
Configuration : Enclosed
Current, Output : 7 A
Depth : 0.157" (4mm)
Depth, Overall : 89.9 mm
Dimensions : 187.2 x 122.2 x 89.9 mm
Dimensions, Overall : 187.2 x 122.2 x 89.9
Input Voltage : 230 VAC
Length : 7.37" (187.2mm)
Length, Overall : 187.2 mm
Mounting Type : Desktop
Number of Outputs : 1 Output
Operating Temperature, Maximum : +40 °C
Operating Temperature, Minimum : 0 °C
Operation : Switching
Package Type : Enclosed
Power Rating : 168 VA
Power, Output : 168 W
Primary Type : AC-DC
Regulator Type : Linear Power Supply
Series : T4 Series
Shop By : Factory Choice
Temperature, Operating, Range : 0 to +40 °C
Type : External
Voltage, Input Range : 230 VAC
Voltage, Output : 24 VDC
Warranty : 3 Year Warranty
Weight : <2.5 kg
Width : 4.811" (122.2mm)
Width, Overall : 122.2 mm

Overview

RS 24Vac CCTV IP66 Power Supply
This is a series of high quality IP66 rated Power Supplies. This power supplies feature tightenable glands for IP and OP wires. This PSU comes in a weatherproof enclosure and is ideal for security applications.
IP 66 Rated Weatherproof Unit
Tightenable Glands for IP & OP Wires
Over Voltage, Short Circuit & Over Temp. Protections
RoHS Compliant
MTBF 50,000 hours

Product Added to Cart
RS Pro
Power Supply; AC-DC; Embedded LinearEnclosed; 230Vac Input; 24Vac Output; 7A; 168VA
Allied Stock #: 70657293
Mfr's Part #: 8280169
$101.870 Each
Quantity added: