RS Pro 8267153

Image may be a representation.
See specs for product details.
Process Ball Valve ASTM A216-WCB; ASTM A351-CF8M 1/4 in NPT High Pressure Valve
Manufacturer #: 8267153
Allied Stock #: 70657048

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$161.76 (Each)
1 $161.76
3 $153.67
5 $145.99
10 $134.31
Availability

0 can ship immediately.

15 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accessory Type : High Pressure Ball Valve
Color, Handle : Silver
Connecting Thread : 1/4 in NPT
For Use With : Industry
Material, Bias Ball : Stainless Steel
Material, Body : ASTM A216-WCB ; ASTM A351-CF8M
Material, Handle : Stainless Steel
Primary Type : Valves, Shower Heads, Taps & Spray Nozzles
Shop By : Factory Choice
Size, Thread : 4/1/2016 in
Temperature, Operating, Range : -20 to +200 °C
Type : High Pressure Ball Valve
UPC Code : 5056279161640
Warranty : 3 Year Warranty

Overview

RS High Pressure Ball Valve
1/4in. - 2in. (DN8~DN50)
W.P.: 3600 WOG (PN250)
W.T.: -20°C ~ 260°C
Investment casting
Blow-out proof stem
Anti-static device (option)
Locking device
ISO 5211 Mounting pad
Seal welded ends

Product Added to Cart
RS Pro
Process Ball Valve ASTM A216-WCB; ASTM A351-CF8M 1/4 in NPT High Pressure Valve
Allied Stock #: 70657048
Mfr's Part #: 8267153
$161.760 Each
Quantity added: