RS Pro 8229669

Image may be a representation.
See specs for product details.
PG21 Grey Nylon Cable Gland With Locknut; 13 - 18mm Cable Dia Range; IP68
Mfr. Part#: 8229669
Allied Stock#: 70656166

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.07 (Each)
10 $1.07
20 $0.98
150 $0.90
Availability

90 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Cable, Diameter : 13 to 18 mm
Color : Gray
Diameter, Cable, Maximum : 18 mm
Diameter, Cable, Minimum : 13 mm
IP Rating : IP68
Material : Nylon 66
Series : 631031 Series
Shop By : Factory Choice
Size, Thread : PG21
Standards : UL 94V-2
Thread Length : 40.8 mm
UPC Code : 5056112193500

Overview

IP68 Round Top Nylon 66 Cable Gland
The round top cable glands are simple and easy to apply. They are ideal for diverse industries and a variety of applications.

Features and benefits
UL listed Nylon 66 material
Simple and easy to use
IP68 protection
PG thread to DIN standard with washer assembled
Available in a range of Colors and thread sizes

Product Added to Cart
RS Pro
PG21 Grey Nylon Cable Gland With Locknut; 13 - 18mm Cable Dia Range; IP68
Allied Stock #: 70656166
Mfr's Part #: 8229669
$1.070 Each
Quantity added: