RS Pro 8229638

Image may be a representation.
See specs for product details.
M20 Black Nylon Cable Gland With Locknut; 10 - 14mm Cable Dia Range; IP68
Manufacturer #: 8229638
Allied Stock #: 70656157

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.21 (Each)
10 $1.21
20 $1.15
150 $1.09
Availability

50 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Cable, Diameter : 10 to 14 mm
Color : Black
Diameter, Cable, Maximum : 14 mm
Diameter, Cable, Minimum : 10 mm
IP Rating : IP68
Material : Nylon 66
Series : 630548 Series
Shop By : Factory Choice
Size, Thread : M20
Standards : UL 94V-2
Thread Length : 43.5 mm
UPC Code : 5056112193418

Overview

RS Strain Relief Cable Glands IP68
Spiral cable glands that provide protection for cables from breakage and bending.

Features and benefits
UL listed Nylon 66 material
Designed with strain relief protection
Protects cables from breakage and right angle bending
Sealing to IP68
Available in black or grey in a range of thread sizes

Product Added to Cart
RS Pro
M20 Black Nylon Cable Gland With Locknut; 10 - 14mm Cable Dia Range; IP68
Allied Stock #: 70656157
Mfr's Part #: 8229638
$1.210 Each
Quantity added: