RS Pro 8200508

Image may be a representation.
See specs for product details.
Toggle Switch IP67 DPDT (On)-On; 5 A @ 250 Vac; PCB
Mfr. Part#: 8200508
Allied Stock#: 70656752

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$12.640 (Each)
1 $12.640
3 $12.010
10 $11.410
25 $10.500
50 $9.660
Availability

0 can ship immediately.

75 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Bat
Contact Configuration : DPDT
Contact Current Rating : 5 A @ 250 V ac
Contact Resistance : 10 mΩ
Current Rating : 5 A
IP Rating : IP67
Length, Actuator : 18 mm
Material, Actuator : Brass
Material, Contact : Silver
Mounting Type : PCB
Operating Temperature, Maximum : +85 °C
Operating Temperature, Minimum : -30 °C
Series : 623113 Series
Shop By : Factory Choice
Standards : MIL-STD-202F
Temperature, Operating, Range : -30 to +85 °C
Terminal Type : Solder Lug
Voltage Rating : 250 VAC

Overview

IP67 Sealed Miniature Toggle Switches - RS Series
These full sealed switches feature a double shell case for added mechanical strength and high electrical insulation. The switches have a two 'O' ring frontal seals that maintain the seal during operation. The rear of the switch is also fully sealed allowing full protection from flowing water.The contacts are suitable for both low level switching (10mA 50mV - 10μA, 5Vdc minimum) and power applications (3A @ 250Vac).

Product Added to Cart
RS Pro
Toggle Switch IP67 DPDT (On)-On; 5 A @ 250 Vac; PCB
Allied Stock #: 70656752
Mfr's Part #: 8200508
$12.640 Each
Quantity added: