RS Pro 8188903

Image may be a representation.
See specs for product details.
Pwr cord; C13 x2 to Euroan Plug (CEE 7/7); 10 (IEC C13) A; 16A; 250 V
Manufacturer #: 8188903
Allied Stock #: 70656689

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$10.40 (Each)
1 $10.40
3 $9.88
15 $9.39
30 $8.64
Availability

0 can ship immediately.

11 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connector A : C13 x2
Connector B : European Plug
Current Rating : 10 (IEC C13) A, 16 (Type F - Schuko plug) A
Material, Jacket : PVC
Series : 137965 Series
Shop By : Factory Choice
UPC Code : 5056112190714
Voltage Rating : 250 V
Warranty : 3 Year Warranty

Overview

‘Y’ Junction C13/C14 Power Leads
Brought to you under the trusted RS Brand, these extremely useful power cords can supply up to 3 appliances via IEC 320 connectors from a single source. The assemblies are fully moulded and the cable is a harmonised 3-core 1

  • 0mm2 cross section, and PVC insulated to BS6500. The C13 connector is used in various devices, including computer monitors, and so these C13 to C14 connectors are particularly useful in office set ups.

  • Product Added to Cart
    RS Pro
    Pwr cord; C13 x2 to Euroan Plug (CEE 7/7); 10 (IEC C13) A; 16A; 250 V
    Allied Stock #: 70656689
    Mfr's Part #: 8188903
    $10.400 Each
    Quantity added: