RS Pro 8170841

Image may be a representation.
See specs for product details.
Process Pump Controller for Gas Pump Pump; 24 Vdc; IP21; IP40
Mfr. Part#: 8170841
Allied Stock#: 70656548

RoHS Compliant Part

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

IP Rating : NULL ; IP40
Pump Type : Gas Pump
Series : 573806 Series
Shop By : Factory Choice
Supply Voltage : 24 VDC
Warranty : 3 Year Warranty

Overview

RS Miniature/Micro Pump Controllers
A range of compact pump drivers for use with RS' range of micro pumps available as 12v, 24v or variable 6-24v versions. 12v and 24v versions are programmed to be suit the requirements of specific pumps ensuring optimum performance and allow pump speed / flow to be controlled simply by changing the input voltage to the controller. Variable voltage controllers are fully variable between 6-24v and allow complete control of the pump via the voltage input they can be used with any RS miniature/micro pump and are ideally suited for prototyping and analysis projects.
EQ12/EQ24 Features:
12v or 24v input
3 wire Color coded connections for easy installation
weight 33g
Compact size: 58 x 29 x15 mm
EQ**-VAR Features:
6-24v input
Fully variable voltage complete control
Compact dimensions: 60 x 30 x 16 mm
weight 43g
Can be used with power supply or batteries

Product Added to Cart
RS Pro
Process Pump Controller for Gas Pump Pump; 24 Vdc; IP21; IP40
Allied Stock #: 70656548
Mfr's Part #: 8170841
$160.100 Each
Quantity added: