RS Pro 8158609

Image may be a representation.
See specs for product details.
RS Pro; Hook-Up Wire; Light Blue; PVC; UL1015; 12AWG; 56x0.3mm; 100m (328ft)
Mfr. Part#: 8158609
Allied Stock#: 70656505

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$68.720 (Reel of 100)
1 $68.720
3 $65.450
10 $63.490
Availability

0 can ship immediately.

2800 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable Type : Single Core
Color, Insulation : Blue
Cross-Section Area : 4
Current Rating : 41 A
Diameter, Outer : 4.3 mm
Length : 328.1 ft.
Material, Conductor : Bare Copper (BC)
Material, Insulation : Polyvinyl Chloride (PVC)
Operating Temperature, Maximum : +105 C
Operating Temperature, Minimum : -15 C
Series : 581693 Series
Shop By : Factory Choice
Standards : CSA C22.2 Type TEW, UK BS 6231, UL 1015
Stranding : 56x0.3 mm
Temperature, Operating, Range : -15 to 105 C
Type : Single Core
Wire Size : 12 AWG

Overview

RS Tri-Rated CableTri-Rated Cables are ideal for applications such as wiring of switch, control metering, relay and instrument panels of power switchgear; other areas include internal connections in rectifier equipment, motor starters and controllers.Plain annealed copper conductorsPVC Heat resisting insulationFlexible panel wires

Product Added to Cart
RS Pro
RS Pro; Hook-Up Wire; Light Blue; PVC; UL1015; 12AWG; 56x0.3mm; 100m (328ft)
Allied Stock #: 70656505
Mfr's Part #: 8158609
$68.720 Reel of 100
Quantity added: