RS Pro 8125277

Image may be a representation.
See specs for product details.
Ball Valve 1in. BSPT
Manufacturer #: 8125277
Allied Stock #: 70655968

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$16.26 (Each)
1 $16.26
3 $15.49
10 $14.87
25 $14.41
50 $13.94
Availability

0 can ship immediately.

38 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connecting Thread : 1 in BSP
Material, Bias Ball : Chrome Plated Brass
Material, Body : Nickel Plated Brass
Material, Seal : PTFE
Series : 547394 Series
Shop By : Factory Choice
Size, Thread : 1 in
Temperature Range : -40 to +170 °C
UPC Code : 5056112185680
Warranty : 3 Year Warranty

Overview

S.84 BSPT Brass Ball Valve – 1/4 Turn
Application : Gas, Oil, Water, Drinking Water
Operating Temperature : -40°C (-40°F) / +170°C (+350°F)
Operating pressure : PN40 (600 PSI) up to 2’’, PN30 (450 PSI) from 2.1/2 to 4’’; non-shock cold working pressure
For use with dangerous fluids temperature rating is –20°C +60°C and pressure rating is 5 bar.
Threads : EN 10226-1, ISO 228 parallel threads
Port : Full
Connections options : FxF
Stem Configuration : Blowout-proof nickel plated brass stem, with two FPM O-rings at the stem for maximum safety
Ball seats : Pure PTFE self-lubricating, with flexible-lip design
Body : Full port to DIN 3357 for maximum flow
100% Made in Italy
Chrome plated brass ball for longer life
Silicone-free lubricant on all seals
Travel stops on body to avoid stress at stem
24h 100% seal test guaranteed
Dual sealing system allows valve to be operated in either direction making installation easier
No metal-to-metal moving parts
No maintenance ever required
Handle clearly shows ball position
Quality : Hot forged sand blasted, nickel plated brass body and cap sealed with Loctite or equivalent thread sealant; Finest brass according to EN 12165 and EN 12164 (formerly DIN 17660 and UNI 5705-65) specifications

Product Added to Cart
RS Pro
Ball Valve 1in. BSPT
Allied Stock #: 70655968
Mfr's Part #: 8125277
$16.260 Each
Quantity added: