RS Pro 8125201

Image may be a representation.
See specs for product details.
CP Actuator 110V 2 Wires
Mfr. Part#: 8125201
Allied Stock#: 70655945

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$81.490 (Each)
1 $81.490
3 $77.610
10 $74.490
25 $72.170
50 $69.830
Availability

0 can ship immediately.

12 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Number of Ports : 1
Series : 547875 Series
Shop By : Factory Choice
Supply Voltage : 110 V
Temperature, Operating, Range : -20 to +80 °C
Warranty : 3 Year Warranty

Overview

Electric Actuator for Quarter Turn Valves
Suitable for actuatable valves up to 1.1/4in. size (only for s.64 LT)
Compact package to fit in restricted spaces
Power supply 230Vac 50Hz / 24Vac 50-60Hz
Motor power consumption 10W
Torque output up to 5 Nm (44 in-lb)
Operation time 20 to 25 sec
Working temperature -20°C (-4°F) +80°C (+180°F)
Protection class IP65 comparable to NEMA 4X
Micro-switches for open-close signals
Micro-switches can pass up to 1A Reversing motor
Direct mount on valve for perfect shaft alignment
Positive orientation between ball valve and actuator
Actuator easily removable for manual operating
Visual position indicator
Corrosion resistant plastic housing
Actuator has successfully passed 100,000 cycle life tests
Duty cycle 60%

Product Added to Cart
RS Pro
CP Actuator 110V 2 Wires
Allied Stock #: 70655945
Mfr's Part #: 8125201
$81.490 Each
Quantity added: