RS Pro 8121082

Image may be a representation.
See specs for product details.
Slide On PVC Cable Marker; Printed with 3; Black on Yellow; 3.5 - 7mm
Mfr. Part#: 8121082
Allied Stock#: 70655775

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$5.45 (Reel of 500)
1 $5.45
3 $5.17
15 $4.91
30 $4.52
Availability

0 can ship immediately.

23000 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black on Yellow
Diameter, Cable, Maximum : 7 mm
Diameter, Cable, Minimum : 3.5 mm
Legend : 3
Length : 0.196" (5mm)
Material : PVC
Quantity : 500
Resistance, Collector to Emitter : Greases, Oils
Series : 585006 Series
Shop By : Factory Choice
Standards : RoHS Compliant
UPC Code : 5056112183280

Overview

RS Slide-On Cable Markers FM-1
These Slide on PVC yellow cable marker are made of the finest soft grade, strong durable PVC, that will resist oil, grease and other material erosion. The FM-1 type cable markers feature a unique oval shape, which allows them to be slipped over small cables directly ot to be slipped onto marker strips for larger cables. These slide on PVC cable markers have a bold black print on yellow body.

  • Made of finest PVC
  • Flat cable marker with unique oval shape
  • Oil and grease resistant

  • Product Added to Cart
    RS Pro
    Slide On PVC Cable Marker; Printed with 3; Black on Yellow; 3.5 - 7mm
    Allied Stock #: 70655775
    Mfr's Part #: 8121082
    $5.450 Reel of 500
    Quantity added: