RS PRO 8118437
Push Button Switch 16mm SPDT Momentary 250VAC 3A Blue Illuminated QC Tabs
Mfr. Part #: 8118437 / RS Stock #: 70655648
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$11.17
Additional Inventory
Can ship in 10 days:
190
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Silver
Actuator Type
Round
Alternate Mfr Part Number
8118437
Approvals
UL ; cUL
Contact Form
1 CO
Current Rating
3 A ; 5 A
Illumination
Illuminated
Illumination Color
Blue
IP Rating
IP65 ; IP67
LED Color
Blue
Mounting Hole Size
16 mm
Operation
Momentary
Panel Cut Out
16 (Dia.) mm
Termination
Quick Connect
UPC Code
5056112182054
Voltage Rating
250 V
Voltage, Rated AC
250 VAC
Overview
With their straightforward operation and robust construction, push buttons are a popular choice for controlling electrical devices, activating alarms, and initiating various control sequences. Our range includes durable and reliable options from trusted brands like Siemens, Eaton, and our own brand, RS PRO. Choose from industrial-size models as well as compact designs. We offer a comprehensive selection of high-quality illuminated and non-illuminated push buttons in a range of shapes, sizes, and colors. If you are designing a new project or simply maintaining an existing installation, we are confident we have the right push button switch for you.