RS PRO 8118386
Push Button Switch 16mm SPDT Latching 250VAC 3A Blue Illuminated QC Tabs
Mfr. Part #: 8118386 / RS Stock #: 70655632
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$11.82
10
$11.23
25
$10.67
Additional Inventory
Can ship in 10 days:
35
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Silver
Actuator Type
Round
Alternate Mfr Part Number
8118386
Approvals
UL ; cUL
Contact Form
1 CO
Current Rating
3 A ; 5 A
Illumination
Illuminated
Illumination Color
Blue
IP Rating
IP65 ; IP67
LED Color
Blue
Mounting Hole Size
16 mm
Operation
Latching
Panel Cut Out
16 (Dia.) mm
Termination
Quick Connect
UPC Code
5056112181897
Voltage Rating
250 V
Voltage, Rated AC
250 VAC
Overview
Anti Vandal 16mm Push Button Switches
Designed to withstand physical attack and suitable for any application that requires above panel resistance to water and dust ingress such as public kiosks, outside panels or open dashboards.
Stainless steel construction
Ring illumination in a choice of 5 Colors
12V or 24V led options
IP67 above panel protection
Designed to withstand physical attack and suitable for any application that requires above panel resistance to water and dust ingress such as public kiosks, outside panels or open dashboards.
Stainless steel construction
Ring illumination in a choice of 5 Colors
12V or 24V led options
IP67 above panel protection