RS PRO 8118275
DIN43650 Type A 2P+E Female PG9 10A 24VDC M3 Screw Mount Clear Indicator Light
Mfr. Part #: 8118275 / RS Stock #: 70655578
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.09
10
$1.99
50
$1.89
100
$1.80
500
$1.71
Additional Inventory
Can ship in 10 days:
275
On order:
80
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Clear
Connector Size
PG9
Current Rating
10 A
Gender
Female
Maximum Operating Temperature
90 °C
Minimum Operating Temperature
0 °C
Mounting Type
M3 Screw
Number of Poles
2 ; 1 E
Type
Type A
UPC Code
5056112181637
Voltage Rating
24 V
Warranty
3 Years
Overview
Din Connector Sockets, 2 Pole plus Earth, Illuminated, Type A
A selection of 2 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG9 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.
2 Pole + earth
Type A socket Type
Gland size PG-9
Contact resistance 20mO max.
Permissible Temperature 0 to 90°C
A selection of 2 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG9 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.
2 Pole + earth
Type A socket Type
Gland size PG-9
Contact resistance 20mO max.
Permissible Temperature 0 to 90°C