RS PRO 8118247
DIN43650 Solenoid Valve Connector 3P+E Male 10A 250VAC Black Through Hole
Mfr. Part #: 8118247 / RS Stock #: 70655570
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.76
10
$0.72
50
$0.69
100
$0.66
500
$0.63
Additional Inventory
Can ship in 10 days:
460
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8118247
Color
Black
Current Rating
10 A
Gender
Male
Maximum Operating Temperature
90 °C
Minimum Operating Temperature
0 °C
Number of Poles
3 ; 1 E
Type
Solenoid
UPC Code
5056112181552
Voltage Rating
250 V
Warranty
3 Years
Overview
DIN Connector Micro Flat Plug, 2/3 Pole and Earth, Screw Mounting
A selection 2 and 3 pole micro flat plugs with 8mm and 9mm CD, for use with DIN socket connectors associated with this range, solder terminals and screw mouting featuring a Nitrile/silicon sealing gasket with polymide body material.
Rating 10A, 250Vac
Insulation resistance at 500Vdc, 100 MO min
Contact resistance 20 mO max
A selection 2 and 3 pole micro flat plugs with 8mm and 9mm CD, for use with DIN socket connectors associated with this range, solder terminals and screw mouting featuring a Nitrile/silicon sealing gasket with polymide body material.
Rating 10A, 250Vac
Insulation resistance at 500Vdc, 100 MO min
Contact resistance 20 mO max