RS Pro 8114497

Image may be a representation.
See specs for product details.
Hook-Up Wire; Yellow; PVC; BS6231; 17 AWG; 32x.02mm; 100m (328ft)
Manufacturer #: 8114497
Allied Stock #: 70655387

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$31.55 (Reel of 100)
1 $31.55
3 $29.98
Availability

0 can ship immediately.

4100 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable Type : Switchgear: Flexible (BK)
Color, Insulation : Yellow
Cross-Section Area : 1
Diameter, Outer : 3.4 mm
Length : 328.1 ft.
Material, Conductor : Bare Copper (BC)
Material, Insulation : Polyvinyl Chloride (PVC)
Operating Temperature, Maximum : +70 C
Series : 549305 Series
Shop By : Factory Choice
Standards : BS 6231
Stranding : 32x0.2 mm
Temperature, Operating, Range : Maximum of 70 C
Type : FLEXIBLE BK
UPC Code : 5056112179450
Voltage Rating : 600 V ac, 1000 V dc
Wire Size : 17 AWG

Overview

Flexible Switchgear CableA plain copper stranded conductor covered with a PVC sheath

Product Added to Cart
RS Pro
Hook-Up Wire; Yellow; PVC; BS6231; 17 AWG; 32x.02mm; 100m (328ft)
Allied Stock #: 70655387
Mfr's Part #: 8114497
$31.550 Reel of 100
Quantity added: