RS Pro 8114374

Image may be a representation.
See specs for product details.
H05VV-F 2 Core Unscreened 3182Y Grey Power Cable PVC
Mfr. Part#: 8114374
Allied Stock#: 70790895

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$92.90 (Reel of 100)
1 $92.90
3 $88.26
Availability

0 can ship immediately.

1300 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable Type : Multiconductor
Color, Jacket : Gray
Conductor Material : Bare Copper (BC)
Cross-Section Area : 2.5
Current Rating : 20 A
Diameter, Outer : 10.6 mm
Insulation Material : Polyvinyl Chloride (PVC)
Jacket Material : Polyvinyl Chloride (PVC)
Material, Conductor : Bare Copper (BC)
Material, Insulation : Polyvinyl Chloride (PVC)
Material, Jacket : Polyvinyl Chloride (PVC)
Number of Conductors : 2
Number of Cores : 2
Operating Temperature, Maximum : +70 °C
Operating Temperature, Minimum : -15 °C
Series : 549006 Series
Shop By : Factory Choice
Standards : BASEC
Stranding : 50x30
Temperature, Operating, Range : Maximum of +70 °C
Type : 3182Y
UPC Code : 5056112179085
Voltage Rating : 300 V, 500 V
Wire Size : 13 AWG

Overview

BASEC approved H05VVF/3182Y 2 Core Cable
Flexible, 2 core cable with fine stranded copper conductors.

Product Added to Cart
RS Pro
H05VV-F 2 Core Unscreened 3182Y Grey Power Cable PVC
Allied Stock #: 70790895
Mfr's Part #: 8114374
$92.900 Reel of 100
Quantity added: