RS Pro 8112429

Image may be a representation.
See specs for product details.
Stud Mount M10 150daN 6mm Male to Male Rubber
Manufacturer #: 8112429
Allied Stock #: 70655301

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Diameter : 1.575" (40mm)
Diameter, Inner : 1.575" (40mm)
Height, Overall : 78 mm
Material : Rubber
Mounting Type : Stud
Operating Temperature, Maximum : +80 °C
Operating Temperature, Minimum : -40 °C
Series : 542919 Series
Shop By : Factory Choice
Size, Thread : M10
Temperature, Operating, Range : -40 to +80 °C
Type : Male - Male
UPC Code : 5056112178484
Warranty : 3 Year Warranty

Overview

RS Male - Male Bobbin Mount
RS range of elastic bobbin mounts for use as elastic anchoring's and fixings. Suitable for a variety of uses as anti-vibration and elastic suspension mounts. These anti-vibration mountings can be used in both shear and compression depending upon orientation at installation (Data-sheets are available to aid selection for various load and deflection situations). Usable for a variety of applications including, small motor pumps, on-board control panels, measuring apparatus, control cabinets, motor ventilators and washing machines.
Easy Installation
High Elasticity
Can be used with compression and shear loading
Available to suit a diverse number of loads and deflections (see data-sheet for more information)
Male - male stud fitting
Excellent shear vibration isolation capability.

Product Added to Cart
RS Pro
Stud Mount M10 150daN 6mm Male to Male Rubber
Allied Stock #: 70655301
Mfr's Part #: 8112429
$5.780 Each
Quantity added: