RS Pro 8112384

Image may be a representation.
See specs for product details.
Rubber stop buffer; female; M8; 80daN
Manufacturer #: 8112384
Allied Stock #: 70655288

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Base Material : Metal
Height, Overall : 22 mm
Mounting Style : Threaded Stud
Operating Temperature, Maximum : +80 °C
Operating Temperature, Minimum : -40 °C
Series : 537895 Series
Shop By : Factory Choice
Size, Thread : M8
Temperature, Operating, Range : -40 to +80 °C
Type : Stop Buffer
UPC Code : 5056112178354
Warranty : 3 Year Warranty

Overview

Rubber Stop Buffer
RS elastic buffers can be utilised either as a simple impact buffer or as an elastic mount. When using as elastic mounts the buffer can be screwed into the machines base so that the flat surface is resting level on the floor. Range is available in various thread sizes and compression and load deflections to suit a diverse range of applications.

Product Added to Cart
RS Pro
Rubber stop buffer; female; M8; 80daN
Allied Stock #: 70655288
Mfr's Part #: 8112384
$3.560 Each
Quantity added: