RS Pro 8086620

Image may be a representation.
See specs for product details.
One Shot Single Time Delay Relay; SPDT; SPDT; 230 Vac
Mfr. Part#: 8086620
Allied Stock#: 70655113

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$50.990 (Each)
1 $50.990
3 $48.440 (Save 5%)
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable, Length : 95.5 mm
Contact Configuration : SPDT
Current Rating : 5 A
Depth : 0.079" (2mm)
Dimensions : 95.5 x 48 x 48 mm
Display Type : Digital
Function : Single Shot
IP Rating : IP40
Length : 3.759" (95.5mm)
Maximum Current : 50 mA
Mounting Type : Panel
Number of Digits : 6 Digits
Operating Temperature, Maximum : +50 °C
Operating Temperature, Minimum : 0 °C
Operation Mode : One Shot
Power Supply : External
Series : 527841 Series
Shop By : Factory Choice
Supply Voltage : 230 V ac
Temperature, Operating, Range : 0 to +50 °C
Voltage, Maximum : 230 V ac
Warranty : 3 Year Warranty
Width : 1.89" (48mm)

Overview

Programmable Multifunction Timer
Professional range of panel mount multifunction timers which can suit a variety of applications. Supports Capacitive & Proximity sensor inputs as well as supporting a switch input. Very adaptable depending on the mounting and function required for the application
Features Include:
6 Digit LED display
24V & 230V options available (Stock number 808-6620 for 230V AC & 808-6623 for 24V AC)
96 x 96mm cutout
NEMA 4X Protection (IP65 frontal, IP20 rear)
SPST relay output rated at 5A @ 250V (Resistive Load)
Supports NPN/PNP Capacitive & Proximity sensors
Inputs for capacitive & proximity sensors and an encoder
Manual & automatic reset options
2-250 millisecond adjustable filter for pause, reset & start input parameters

Product Added to Cart
RS Pro
One Shot Single Time Delay Relay; SPDT; SPDT; 230 Vac
Allied Stock #: 70655113
Mfr's Part #: 8086620
$50.990 Each
Quantity added: