RS PRO 8048836
Thick Film Surface Mount Resistor 0603 Case 750Ohm +/-1% 0.1W +/-100ppm/ deg C
Mfr. Part #: 8048836 / RS Stock #: 70654882
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$9.21279
2
$8.15716
3
$7.58136
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8048836
Case Style
Ruthenium Oxide
Element Material
Thick Film
Maximum Operating Temperature
155 °C
Minimum Operating Temperature
-55 °C
Package Type
0603 (1608 mm)
Packaging
Tape & Reel
Power Rating
0.1 W
Resistance
750 Ohms
Resistance Range
0 to 999 Ohms
Technology
Thick Film
Temperature Coefficient
75 ppm/ C
Temperature Operating Range
-55 to +155 °C
Termination
SMD
Tolerance
5 %
UPC Code
5056112173571
Overview
0603 Format Resistor, RS Series - ( 500Ω → 1.9kΩ )