RS Pro 8029709

Image may be a representation.
See specs for product details.
Thick Film Surface Mount Resistor 1206 Case 16kOhm 1% 0.25W +/-100ppm/ deg C
Manufacturer #: 8029709
Allied Stock #: 70654134

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$17.49 (Reel of 5000)
1 $17.49
22 $15.75
44 $14.17
88 $12.76
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Case Style : Ruthenium Oxide
Depth : 0.157" (4mm)
Dimensions : 3.1 x 1.55 x 0.55 mm
Height : 0.022" (0.55mm)
Length : 0.122" (3.1mm)
Material, Element : Thick Film
Operating Temperature, Maximum : +155 °C
Operating Temperature, Minimum : -55 °C
Package Type : 1206 (3216 mm)
Packaging : Tape & Reel
Power Rating : 0.25 W
Resistance : 16 Kilohms
Series : RS Series
Shop By : Factory Choice
Technology : Thick Film
Temperature, Operating, Range : -55 to +155 °C
Termination : SMD
Tolerance : ±1 %
UPC Code : 5056112168935

Overview

1206 Format Resistor, RS Series - ( Reels )

Product Added to Cart
RS Pro
Thick Film Surface Mount Resistor 1206 Case 16kOhm 1% 0.25W +/-100ppm/ deg C
Allied Stock #: 70654134
Mfr's Part #: 8029709
$17.490 Reel of 5000
Quantity added: