RS PRO 8029563
Thick Film Surface Mount Resistor 1206 Case 200Ohm 1% 0.25W +/-100ppm/ deg C
Mfr. Part #: 8029563 / RS Stock #: 70654091
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$35.57442
22
$32.02963
44
$28.83651
88
$25.9388
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8029563
Case Style
Ruthenium Oxide
Element Material
Thick Film
Maximum Operating Temperature
155 °C
Minimum Operating Temperature
-55 °C
Package Type
1206 (3216 mm)
Packaging
Tape & Reel
Power Rating
0.25 W
Resistance
200 Ohms
Resistance Range
0 to 999 Ohms
Technology
Thick Film
Temperature Coefficient
200 ppm/ C
Temperature Operating Range
-55 to +155 °C
Termination
SMD
Tolerance
5 %
UPC Code
5056112168508
Overview
1206 Format Resistor, RS Series - ( Reels )