RS Pro 8014971

Image may be a representation.
See specs for product details.
RS Pro; Hook-Up Wire; Red; ETFE; MIL-W-81822/13; 26AWG; 1x0.4mm; 50m (164ft)
Manufacturer #: 8014971
Allied Stock #: 70654391

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$18.57 (Reel of 50)
1 $18.57
3 $17.65
Availability

0 can ship immediately.

100 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Insulation : Red
Cross-Section Area : 0.14
Current Rating : 4.5 A
Diameter, Outer : 0.7 mm
Length : 164' (50m)
Material, Conductor : Silver-Plated Copper (SPC)
Material, Insulation : Ethylene Tetrafluoroethylene (ETFE)
Operating Temperature, Maximum : +160 C
Operating Temperature, Minimum : -65 C
Series : 516743 Series
Shop By : Factory Choice
Standards : RoHS Compliant
Temperature, Operating, Range : -65 to +160 C
UPC Code : 5056112167419

Overview

A range of high temperature equipment wire in various Colors, sizes and lengths. Ideal for electronics and solderless wrap connections.

Product Added to Cart
RS Pro
RS Pro; Hook-Up Wire; Red; ETFE; MIL-W-81822/13; 26AWG; 1x0.4mm; 50m (164ft)
Allied Stock #: 70654391
Mfr's Part #: 8014971
$18.570 Reel of 50
Quantity added: