RS Pro 7983769

Image may be a representation.
See specs for product details.
Polyimide Heating Element; 50mmx100mmx0.2mm
Mfr. Part#: 7983769
Allied Stock#: 70654230

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$49.570 (Each)
1 $49.570
Availability

0 can ship immediately.

4 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Length : 1.968" (50 mm)
Material : Polyimide
Operating Temperature, Maximum : +200 °C
Operating Temperature, Minimum : -60 °C
Series : 506974 Series
Shop By : Factory Choice
Thickness : 0.2 mm
Width : 3.937" (100 mm)

Overview

Kapton Heater Mat
Kapton© heater mats are thin & lightweight, and offer and ideal solution for fast responding low profile applications with self-adhesive mounting
Polymide (Kapton©) Heater Mat benefits include:
Minimal thermal loss
Superb electrical insulation
Excellent chemical resistance
High power densities
Weather & Ozone resistant
Fungus & Bacteria resistant with a good resistance to radiation
Supply Voltage is 12 V at various power ratings
Nominal Thickness 0.2mm
Maximum Width 300mm
Maximum Length 550mm
Operating Temperature Range -60 to +200 °C

Suggested applications include:
Military & Aerospace, where a low out gassing solution is required
Medical Sterilization
Laboratory Research
Photographic & Optical Equipment
LCD Displays & Computer Equipment

Product Added to Cart
RS Pro
Polyimide Heating Element; 50mmx100mmx0.2mm
Allied Stock #: 70654230
Mfr's Part #: 7983769
$49.570 Each
Quantity added: