RS Pro 7983630

Image may be a representation.
See specs for product details.
Unipolar Stepper Motor 1.8 deg; 0.83nm; 7.4 Vdc; 1 A; 6 Wires
Mfr. Part#: 7983630
Allied Stock#: 70615143

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$71.130 (Each)
1 $71.130
5 $67.570
Availability

0 can ship immediately.

5 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 1 A
Depth : 0.079" (2mm)
Diameter, Shaft : 6.35 mm
Length, Shaft : 91.6 mm
Number of Wires : 6
Series : 245880 Series
Shop By : Factory Choice
Standards : RoHS Compliant
Voltage Rating : 7.4 V dc
Warranty : 3 Year Warranty

Overview

Stepper Motors With/Without Rear Shaft Extensions
Some motors have 8-lead configuration allowing maximum flexibility for connection to any standard stepper motor drive boards. The windings can be connected in series or parallel for different drive requirements
A number of the motors are supplied with 0.1in. connector fitted to the flying lead (see table below), all are supplied with leads
Recommended suitable header is stock no. 479-181

Product Added to Cart
RS Pro
Unipolar Stepper Motor 1.8 deg; 0.83nm; 7.4 Vdc; 1 A; 6 Wires
Allied Stock #: 70615143
Mfr's Part #: 7983630
$71.130 Each
Quantity added: