RS Pro 7976311

Image may be a representation.
See specs for product details.
Plain Stainless Steel Hex Head Machine Screws; M8x35mm
Mfr. Part#: 7976311
Allied Stock#: 70790574

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$11.570 (Pack of 50)
1 $11.570
3 $10.990
5 $10.440
10 $9.600
20 $8.830
Availability

0 can ship immediately.

1900 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Drive Type : Hex Socket
Finish : Plain
Head Shape : Hex
Head Type : Hexagon Head
Length : 1.377" (34.98 mm)
Length, Screw : 1.377" (35 mm)
Material : Stainless Steel
Material, Screw : Stainless Steel
Series : 127868 Series
Shop By : Factory Choice
Specification : DIN 933
Thread Size, Screw : M8

Overview

Stainless Steel Set Screws - Type A2 - Metric Threads
To DIN933
A2 grade 18//8 stainless steel
Can be used up to 800°C
Suitable for use in most food, medical, chemical, construction and electronic applications.

Product Added to Cart
RS Pro
Plain Stainless Steel Hex Head Machine Screws; M8x35mm
Allied Stock #: 70790574
Mfr's Part #: 7976311
$11.570 Pack of 50
Quantity added: