RS PRO 7961864
Ceiling,Wall Type Circular Lamp Ceiling Light Decor Ring for Batten Lamps
Mfr. Part #: 7961864 / RS Stock #: 70654013
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Standards
CE Certified
Warranty
3 Years
Overview
All-round Luminaire AVR400
The AVR400 all-round luminaires, with electronic control gear, are perfect for use in offices, entry halls, hotel rooms and also in homes. These light fittings are suitable for both indoor and outdoor use. The luminaire body is made of white polycarbonate and the light diffuser is made of opal polycarbonate. Polycarbonate decor rings available as accessory, allowing these luminaires to be adjusted to different kind of interiors. PIR version available for improved energy savings.
Color White
Material polycarbonate
IP44 rated
Impact resistance IK05
Operating frequency 0/50-60 Hz
The AVR400 all-round luminaires, with electronic control gear, are perfect for use in offices, entry halls, hotel rooms and also in homes. These light fittings are suitable for both indoor and outdoor use. The luminaire body is made of white polycarbonate and the light diffuser is made of opal polycarbonate. Polycarbonate decor rings available as accessory, allowing these luminaires to be adjusted to different kind of interiors. PIR version available for improved energy savings.
Color White
Material polycarbonate
IP44 rated
Impact resistance IK05
Operating frequency 0/50-60 Hz