RS Pro 7959744

Image may be a representation.
See specs for product details.
FLUOR Emergency Exit Sign; 3h Non Maintained; Down Arrow Graphic; 8 W; Wall Mnt
Manufacturer #: 7959744
Allied Stock #: 70653300

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Depth : 0.118" (3mm)
Dimensions : 390 x 60 x 190 mm
IP Rating : IP20
Lamp Type : Fluorescent
Length : 15.35" (390mm)
Series : 509833 Series
Shop By : Factory Choice
UPC Code : 5056112161592
Warranty : 3 Year Warranty
Width : 2.362" (60mm)

Overview

RS Emergency Exit Signs Maintained and Non-Maintained
This IP20 rated emergency 3 hour switchable maintained and non-maintained Exit sign features powder coated white mild steel body, with 20mm cable entries BESA box fixings. The emergency exit box is supplied with legend arrow down with 8W T5 lamp. Ideal applications of this LED emergency exit sign are in commercial, industrial and retail.
3 hour emergency exit sign
Switchable maintained (M3) and non-maintained (NMm3)
Powder coated white mild steel body
Supplied with T5 8W lamp
Supplied with legend arrow down

Product Added to Cart
RS Pro
FLUOR Emergency Exit Sign; 3h Non Maintained; Down Arrow Graphic; 8 W; Wall Mnt
Allied Stock #: 70653300
Mfr's Part #: 7959744
$58.730 Each
Quantity added: