RS Pro 7959710

Image may be a representation.
See specs for product details.
Emergency Light Fitting Bulkhead 8 W Fluorescent 352x117x76 mm
Manufacturer #: 7959710
Allied Stock #: 70653293

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Depth : 0.079" (2mm)
Dimensions : 352 x 117 x 76 mm
IP Rating : IP65
Lamp Type : Fluorescent
Series : 509785 Series
Shop By : Factory Choice
UPC Code : 5056112161530
Voltage Rating : 230 V
Warranty : 3 Year Warranty
Width : 4.606" (117mm)

Overview

RS Fluorescent Emergency Bulkhead Maintained
This 8W IP65 rated bulkhead is available in both 3 hour maintained and non-maintained versions.
The Bulkhead is features polycarbonate base and cover, with a steel gear tray. This emergency bulkhead is supplied with a set of four self-adhesive legends. Ideal applications of this bulkhead light fitting are in corridors, exits and escape routes.
1 x 8W T5 lamp
Supplied with Color 834 lamp
3 hours operation on battery power
Polycarbonate base and cover
Supplied with a pack of four self-adhesive legends
IP65 rated

Product Added to Cart
RS Pro
Emergency Light Fitting Bulkhead 8 W Fluorescent 352x117x76 mm
Allied Stock #: 70653293
Mfr's Part #: 7959710
$35.350 Each
Quantity added: