RS Pro 7951043

Image may be a representation.
See specs for product details.
Incremental HTL Inverted Rotary Encoder; 8000rpm; 256; 5 - 30 Vdc; IP67
Mfr. Part#: 7951043
Allied Stock#: 70653847

RoHS Compliant Part

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 70 mA
Depth, Overall : 85 mm
Dimensions, Overall : 58 Dia. x 85
Frequency, Switching : 200 kHz
IP Rating : IP67
Mounting Type : Flange Mount
Operating Temperature, Maximum : 80 C
Operating Temperature, Minimum : -20 C
Pulse Per Revolution : 256
Resolution : 2,500 PPR
Shop By : Factory Choice
Signal Output : HTL Inverted
Standards : RoHS Compliant; EN 60529; DIN VDE 0160
Supply Voltage : 5-30 V
Technology : Optical
Temperature, Operating, Maximum : 80 C
Temperature, Operating, Minimum : -20 C
Type : Incremental
Warranty : 3 Year Warranty
Width, Overall : 58 Dia. mm

Overview

Rotary transducer WDG58B, incremental, shaft, 58 mm
Recording of rpm, position, distance or speed
Sturdy industrial aluminium housing with clamping flange
High protection class according to DIN 40 050: IP65 (shaft), IP67 (cover)
Very high axial and radial loads
Early warning output
Highly precise chip analysis
Standards: DIN VDE 0160

Product Added to Cart
RS Pro
Incremental HTL Inverted Rotary Encoder; 8000rpm; 256; 5 - 30 Vdc; IP67
Allied Stock #: 70653847
Mfr's Part #: 7951043
$251.100 Each
Quantity added: