RS Pro 7947088

Image may be a representation.
See specs for product details.
2 Port VGA Video Splitter; 2048x1536pixels
Mfr. Part#: 7947088
Allied Stock#: 70653759

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$39.460 (Each)
1 $39.460
3 $37.490
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connection Type : VGA
Depth : 0.118" (3mm)
Dimensions : 240 x 160 x 60 mm
Frequency Range : 250-450 MHz
Height : 2.362" (60mm)
Number of Ports : 2
Shop By : Factory Choice
Warranty : 3 Year Warranty
Weight : 0.573 kg
Width : 9.449" (240mm)

Overview

VGA Splitter
The NLKVS-range of Video Splitters are designed for desktop use, supplied in a durable, compact metal housing. The splitters duplicate and boost the input signal to 2, 4 or 8 VGA, SVGA or Multi-sync Monitors, with a signal rate of 450Mhz. Video Splitters are ideal for applications such as tradeshows, business meetings and demonstrations
250 - 450Mhz Video Bandwidth
Supports up to 2048 x 1536 Resolution
Supports DDC, DDC2 & DDC2B (Port 1 only)
Duplicate one signal input to multiple outputs
Ability to be cascaded
Effective transmission distance: 65m
Power saving mode
Metal Case
(UK Plug)

Product Added to Cart
RS Pro
2 Port VGA Video Splitter; 2048x1536pixels
Allied Stock #: 70653759
Mfr's Part #: 7947088
$39.460 Each
Quantity added: