RS Pro 7942829

Image may be a representation.
See specs for product details.
Female SMA to Male UFL; 150mm; impedance 50 Ohm
Mfr. Part#: 7942829
Allied Stock#: 70653693

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.810 (Each)
1 $10.810
3 $10.270 (Save 5%)
15 $9.760 (Save 10%)
50 $8.980 (Save 17%)
Availability

0 can ship immediately.

400 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable, Length : 0.5' (0.15m)
Color, Jacket : Black
Connector A : Female SMA
Connector B : Male UFL
Length : 5.905" (150mm)
Series : 504420 Series
Shop By : Factory Choice
Voltage Rating : 250 V
Warranty : 3 Year Warranty

Overview

RS SMA IP67 Bulkhead Jack to U.FL RF Coaxial Cable Assembly
SMA IP67 rated bulkhead jack to U.FL RF coaxial cable assembly with a cable diameter of 1.37mm and a halogen free sheath. This SMA to U.FL RF cable assembly has an IP67 50 Ohm SMA bulkhead crimp jack on one end with a cable nut, washer and 15mm length of 2.5mm diameter black F32 heatshrink tubing. The other end of the cable assembly is terminated with a U.FL-LP-088 connector. These SMA bulkhead jack to U.FL cable assemblies are available with various cable lengths.

Product Added to Cart
RS Pro
Female SMA to Male UFL; 150mm; impedance 50 Ohm
Allied Stock #: 70653693
Mfr's Part #: 7942829
$10.810 Each
Quantity added: