RS PRO 7932572
Single Pole Single Throw (SPST) Latching Rocker Switch Panel Mount
Mfr. Part #: 7932572 / RS Stock #: 70653669
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.93
10
$0.89
25
$0.85
50
$0.79
100
$0.71
250
$0.65
Additional Inventory
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
White
Actuator Type
Round Rocker
Alternate Mfr Part Number
7932572
Case Material
Nylon
Contact Configuration
SPST
Contact Form
1 NO
Contact Material
Copper Alloy
Contact Resistance
30 mOhms
Current Rating
5 A
Illumination
Non-Illuminated
Maximum Operating Temperature
125 °C
Mechanical Life
10000 Operations
Minimum Operating Temperature
-25 °C
Mounting Type
Panel Mount
Operation
ON-OFF
Panel Cut Out
20.8 mm
Standards
RoHS Compliant
Temperature Operating Range
-25 to +125 °C
Terminal Type
Quick Connect
Termination
QC Tabs
UPC Code
5056112159346
Voltage Rating
250 V
Overview
Circular Rocker
Contact rating 6 A@ 250 V ac / 10 A @ 125 V ac
Fitted with 4.8mm blade style terminals
Snap-in mounting, easy to install into panel
Nylon housing and rocker to UL 94V-2
Electrical life of more than 10000 cycles
Contact rating 6 A@ 250 V ac / 10 A @ 125 V ac
Fitted with 4.8mm blade style terminals
Snap-in mounting, easy to install into panel
Nylon housing and rocker to UL 94V-2
Electrical life of more than 10000 cycles