Location: 
All Products

RS Pro 7917627

RS Pro - 7917627 - International Mains Plug AUS;  China;  Euro;  Japan;  UK;  US Travel Adapter;  Rated At 2.5A
Image may be a representation.
See specs for product details.

RS Pro International Mains Plug AUS; China; Euro; Japan; UK; US Travel Adapter; Rated At 2.5A
Mfr. Part#:
7917627

Allied Stock#: 70653641

 RoHS Compliant Part

 

Resources

View 7917627 Datasheet Datasheet

View More from RS Pro >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$61.55 (Each)
1$61.550
3$58.620
15$56.840
25$55.160
Availability

0 can ship immediately.

36 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PCSSR_493707 Series
Connector Type: Universal Ungrounded Plug to Socket
Converter Type: Travel Adapter
Current Rating: 2.5 A
Voltage Rating: 100 to 250 V

Overview

World Travel Adaptor with 2 Port USB and Portable USB SOS Battery Pack
This is a World Travel Adaptor that combines two products into one: The World Travel Adaptor and a USB "SOS" battery pack. This globally versatile power supply offers connection for all two-pole mains products in over 150 countries and also simultaneous charging for USB devices via an integrated dual 2.1A USB port.

The rechargeable SOS battery pack connects to one of the USB outlets on the adapter to charge. It can then be removed to act as a USB power reserve for later use. Small and handy, the SOS battery fits into your pocket or hand luggage and can provide up to seven hours of extra talk time on your mobile phone or approximately three hours of additional tablet PC use.

This World Travel Adaptor offers a patented all-in-one country slider system which allows you to connect to sockets in over 150 countries, including standard sockets for Australia, China, Europe, Italy, Switzerland, UK and USA.
World Adapter:
Suitable for equipment with unearthed plugs (2-pole)
Sockets for: Australia/China, Euro, UK, USA/Japan
Integral Dual USB for charging 2 USB-devices at the same time
Retractable plugs: Australia/China, Euro, UK, USA/Japan
Input voltage: 100V – 250V
Max. load: 2.5A
Power rating: e.g. at 100V – 250W / 250V – 625W
Integrated fuse
USB output 5V / 2100mA
Color: white

SOS Battery Pack:
Suitable for portable USB devices, e.g. most smartphones, MP3 and MP4 players, game consoles, eBook readers, etc.
Input: 5V / 2100mA max.
Output: 5V / 1000mA max.
Low power mode: ≤100μA
Battery: LiPo (lithium–polymer) 1200mAh / 3.7V (no memory effect)
Number of charge cycles: min. 300