RS Pro 7901193

Image may be a representation.
See specs for product details.
5.08mm Pitch Straight PCB Terminal Block with Screw Term.; Through Hole; 3 Way
Mfr. Part#: 7901193
Allied Stock#: 70653493

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.390 (Each)
5 $0.390
10 $0.360 (Save 8%)
1875 $0.320 (Save 18%)
6250 $0.300 (Save 23%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Color : Green
Current Rating : 16 A
Depth : 0.157" (4mm)
Gender : Female
Length : 0.6" (15.24mm)
Material : Polyamide
Mounting Type : PCB Mount
Number of Contacts : 3
Number of Rows : 1
Pitch : 5.08 mm
Series : 485179 Series
Shop By : Factory Choice
Temperature, Operating, Range : -40 to +105 °C
Termination : Through Hole
Type : Plug
Voltage, Withstanding : 2000 VAC
Wire Size : 12-26 AWG

Overview

5.08 mm Pitch Terminal Block Plugs
A professional range of Wire-to-Board 2-part Terminal Block Plugs with 5.08 mm pitch with Screw Cage Clamp termination method.
For mating Headers see typical stock numbers 790-0950 for Straight and 790-0994 for Right Angle variants.
Various positons available

Product Added to Cart
RS Pro
5.08mm Pitch Straight PCB Terminal Block with Screw Term.; Through Hole; 3 Way
Allied Stock #: 70653493
Mfr's Part #: 7901193
$0.390 Each
Quantity added: