RS Pro 7900727

Image may be a representation.
See specs for product details.
5.08mm Pitch Straight PCB Terminal Block with Screw Term.; Cable Mount; 9 Way
Mfr. Part#: 7900727
Allied Stock#: 70653354

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.020 (Each)
5 $2.020
1875 $1.810 (Save 10%)
6250 $1.630 (Save 19%)
12500 $1.470 (Save 27%)
25000 $1.320 (Save 35%)
Availability

0 can ship immediately.

25 can ship in 10 days.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Color : Green
Current Rating : 16 A
Depth : 0.079" (2mm)
Gender : Female
Length : 1.8" (45.72mm)
Material : Polyamide
Mounting Type : PCB Mount
Number of Contacts : 9
Number of Rows : 1
Pitch : 5.08 mm
Primary Type : PCB
Series : 485179 Series
Shop By : Factory Choice
Temperature, Operating, Range : -40 to +105 °C
Type : Plug
Voltage, Withstanding : 2000 VAC
Wire Size : 12-24 AWG

Overview

5.08 mm Pitch Terminal Block Plugs
A professional range of Wire-to-Board 2-part Terminal Block Plugs with 5.08 mm pitch with Screw Cage Clamp termination method.
For mating Headers see typical stock numbers 790-0950 for Straight and 790-0994 for Right Angle variants.
Various positons available

Product Added to Cart
RS Pro
5.08mm Pitch Straight PCB Terminal Block with Screw Term.; Cable Mount; 9 Way
Allied Stock #: 70653354
Mfr's Part #: 7900727
$2.020 Each
Quantity added: