RS Pro 776347

Image may be a representation.
See specs for product details.
Connector; 5 Pole Female Straight DIN 41524 Socket; 4A; Screw Lock; MAK; IP30
Manufacturer #: 776347
Allied Stock #: 70640751

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.53 (Each)
1 $2.53
3 $2.41
25 $2.24
50 $2.06
Availability

0 can ship immediately.

57 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Plating : Tin
Current Rating : 4 A
Gender : Female
IP Rating : IP30
Material, Contact : Brass
Material, Housing : PE
Mating Type : Screw Lock
Mounting Type : Cable Mount
Number of Contacts : 5
Operating Temperature, Maximum : +60 °C
Operating Temperature, Minimum : -20 °C
Primary Type : DIN
Series : MAK Series
Shop By : Factory Choice
Temperature, Operating, Range : -20 to +60 °C
Type : DIN 41524
Voltage Rating : 34 V ac/dc

Overview

Cable Mounting Connectors
Screwlocking plastic DIN connectors suitable for a wide variety of applications. Cable plugs and sockets fitted with solder bucket and solder tag terminations, respectively.

Product Added to Cart
RS Pro
Connector; 5 Pole Female Straight DIN 41524 Socket; 4A; Screw Lock; MAK; IP30
Allied Stock #: 70640751
Mfr's Part #: 776347
$2.530 Each
Quantity added: